CTRL5480F-1-122K
Extended
* Images are for reference only

CTRL5480F-1-122K

Attributes
Value
Manufacturer
MFR.Part #
CTRL5480F-1-122K
JLCPCB Part #
C7236651
Package
Plugin,D=5.7mm
Description
1.2mH 6.3Ω 60mA 82mA ±10% 插件,D=5.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCentral Semicon
PackagePlugin,D=5.7mm
Current - Saturation(Isat)82mA
Inductance1.2mH
Tolerance±10%
Current Rating60mA
DC Resistance(DCR)6.3Ω