
CTLQ1206NF-101K
- Manufacturer
- MFR.Part #
- CTLQ1206NF-101K
- JLCPCB Part #
- C6161984
- Package
- 1206
- Description
- 100uH 15.6Ω 45mA ±10% 1206 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | 1206 | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 45mA | |
| DC Resistance(DCR) | 15.6Ω |

* Images are for reference only
CTLQ1206NF-101K
Extended- Manufacturer
- MFR.Part #
- CTLQ1206NF-101K
- JLCPCB Part #
- C6161984
- Package
- 1206
- Description
- 100uH 15.6Ω 45mA ±10% 1206 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTLQ1206NF-101K
Extended- Manufacturer
- MFR.Part #
- CTLQ1206NF-101K
- JLCPCB Part #
- C6161984
- Package
- 1206
- Description
- 100uH 15.6Ω 45mA ±10% 1206 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTLQ1206NF-101K Specifications
CTLQ1206NF-101K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | 1206 | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 45mA | |
| DC Resistance(DCR) | 15.6Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTLQ1206NF-101K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTLQ1206NF-101K Documents
CTLQ1206NF-101K datasheets or manufacturer documentation.
Datasheet: CTLQ1206NF-101K Datasheet (PDF)
CTLQ1206NF-101K Schematic Symbol & PCB Footprint
The CTLQ1206NF-101K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.