CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CTLDM7590 TR
CTLDM7590 TR
Extended
* Images are for reference only

CTLDM7590 TR

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CTLDM7590 TR
JLCPCB Part #
C19596455
Package
-
Description
-65℃~+150℃ 10pF 125mW 140mA 17Ω@1.5V 1V 20V 3.7pF 4pF 500pC@4.5V P-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
Package-
Operating Temperature-65℃~+150℃
TypeP-Channel
Input Capacitance(Ciss)10pF
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)500pC@4.5V
Reverse Transfer Capacitance (Crss@Vds)4pF
Current - Continuous Drain(Id)140mA
Drain to Source Voltage20V
Output Capacitance(Coss)3.7pF
Pd - Power Dissipation125mW
RDS(on)17Ω@1.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CTLDM7590 TR
CTLDM7590 TR

* Images are for reference only

CTLDM7590 TR

Extended
Manufacturer

Central Semicon

MFR.Part #
CTLDM7590 TR
JLCPCB Part #
C19596455
Package
-
Description
-65℃~+150℃ 10pF 125mW 140mA 17Ω@1.5V 1V 20V 3.7pF 4pF 500pC@4.5V P-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CTLDM7590 TR

* Images are for reference only

CTLDM7590 TR

Extended
Manufacturer

Central Semicon

MFR.Part #
CTLDM7590 TR
JLCPCB Part #
C19596455
Package
-
Description
-65℃~+150℃ 10pF 125mW 140mA 17Ω@1.5V 1V 20V 3.7pF 4pF 500pC@4.5V P-Channel - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CTLDM7590 TR Specifications

CTLDM7590 TR technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
Package-
Operating Temperature-65℃~+150℃
TypeP-Channel
Input Capacitance(Ciss)10pF
Gate Threshold Voltage (Vgs(th))1V
Gate Charge(Qg)500pC@4.5V
Reverse Transfer Capacitance (Crss@Vds)4pF
Current - Continuous Drain(Id)140mA
Drain to Source Voltage20V
Output Capacitance(Coss)3.7pF
Pd - Power Dissipation125mW
RDS(on)17Ω@1.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTLDM7590 TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CTLDM7590 TR Documents

CTLDM7590 TR datasheets or manufacturer documentation.

Datasheet: CTLDM7590 TR Datasheet (PDF)

CTLDM7590 TR Schematic Symbol & PCB Footprint

The CTLDM7590 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.