
CTIHSM4825F-2R2L
- Manufacturer
- MFR.Part #
- CTIHSM4825F-2R2L
- JLCPCB Part #
- C6538776
- Package
- SMD,13.2x6.4mm
- Description
- 2.2uH 2.9A 29mΩ ±15% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,13.2x6.4mm | |
| Current - Saturation(Isat) | 2.9A | |
| Inductance | 2.2uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 29mΩ |

* Images are for reference only
CTIHSM4825F-2R2L
Extended- Manufacturer
- MFR.Part #
- CTIHSM4825F-2R2L
- JLCPCB Part #
- C6538776
- Package
- SMD,13.2x6.4mm
- Description
- 2.2uH 2.9A 29mΩ ±15% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTIHSM4825F-2R2L
Extended- Manufacturer
- MFR.Part #
- CTIHSM4825F-2R2L
- JLCPCB Part #
- C6538776
- Package
- SMD,13.2x6.4mm
- Description
- 2.2uH 2.9A 29mΩ ±15% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTIHSM4825F-2R2L Specifications
CTIHSM4825F-2R2L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,13.2x6.4mm | |
| Current - Saturation(Isat) | 2.9A | |
| Inductance | 2.2uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 29mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTIHSM4825F-2R2L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTIHSM4825F-2R2L Documents
CTIHSM4825F-2R2L datasheets or manufacturer documentation.
Datasheet: CTIHSM4825F-2R2L Datasheet (PDF)
CTIHSM4825F-2R2L Schematic Symbol & PCB Footprint
The CTIHSM4825F-2R2L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.