
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,7.6x7.6mm | |
| Inductance | 170nH | |
| Length | 7.6mm | |
| Tolerance | ±8% | |
| Height | 12.1mm | |
| Width | 7.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTE528DNF-100066 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,7.6x7.6mm | |
| Inductance | 170nH | |
| Length | 7.6mm | |
| Tolerance | ±8% | |
| Height | 12.1mm | |
| Width | 7.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTE528DNF-100066. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CTE528DNF-100066 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.