
CTDR6F-222K
- Manufacturer
- MFR.Part #
- CTDR6F-222K
- JLCPCB Part #
- C6146381
- Package
- Plugin,D=50.8mm
- Description
- 2.2mH 270mΩ 5.7A ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=50.8mm | |
| Current - Saturation(Isat) | 5.7A | |
| Inductance | 2.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 270mΩ |

* Images are for reference only
CTDR6F-222K
Extended- Manufacturer
- MFR.Part #
- CTDR6F-222K
- JLCPCB Part #
- C6146381
- Package
- Plugin,D=50.8mm
- Description
- 2.2mH 270mΩ 5.7A ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTDR6F-222K
Extended- Manufacturer
- MFR.Part #
- CTDR6F-222K
- JLCPCB Part #
- C6146381
- Package
- Plugin,D=50.8mm
- Description
- 2.2mH 270mΩ 5.7A ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTDR6F-222K Specifications
CTDR6F-222K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=50.8mm | |
| Current - Saturation(Isat) | 5.7A | |
| Inductance | 2.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 270mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTDR6F-222K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTDR6F-222K Documents
CTDR6F-222K datasheets or manufacturer documentation.
Datasheet: CTDR6F-222K Datasheet (PDF)
CTDR6F-222K Schematic Symbol & PCB Footprint
The CTDR6F-222K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.