CTDO5022PF-154
Extended
* Images are for reference only

CTDO5022PF-154

Attributes
Value
Manufacturer
MFR.Part #
CTDO5022PF-154
JLCPCB Part #
C5603627
Package
-
Description
1.5A 150uH 2.6A 250mΩ ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCentral Semicon
Package-
Current - Saturation(Isat)2.6A
Inductance150uH
Tolerance±20%
Current Rating1.5A
DC Resistance(DCR)250mΩ