
CTDO5022PF-105
- Manufacturer
- MFR.Part #
- CTDO5022PF-105
- JLCPCB Part #
- C6146345
- Package
- -
- Description
- 1.8Ω 1A 1mH 560mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Inductance | 1mH | |
| Current - Saturation(Isat) | 1A | |
| Tolerance | ±20% | |
| Current Rating | 560mA | |
| DC Resistance(DCR) | 1.8Ω |

* Images are for reference only
CTDO5022PF-105
Extended- Manufacturer
- MFR.Part #
- CTDO5022PF-105
- JLCPCB Part #
- C6146345
- Package
- -
- Description
- 1.8Ω 1A 1mH 560mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTDO5022PF-105
Extended- Manufacturer
- MFR.Part #
- CTDO5022PF-105
- JLCPCB Part #
- C6146345
- Package
- -
- Description
- 1.8Ω 1A 1mH 560mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTDO5022PF-105 Specifications
CTDO5022PF-105 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Inductance | 1mH | |
| Current - Saturation(Isat) | 1A | |
| Tolerance | ±20% | |
| Current Rating | 560mA | |
| DC Resistance(DCR) | 1.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTDO5022PF-105. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTDO5022PF-105 Documents
CTDO5022PF-105 datasheets or manufacturer documentation.
Datasheet: CTDO5022PF-105 Datasheet (PDF)
CTDO5022PF-105 Schematic Symbol & PCB Footprint
The CTDO5022PF-105 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.