CTCH106F-821K
Extended
* Images are for reference only

CTCH106F-821K

Attributes
Value
Manufacturer
MFR.Part #
CTCH106F-821K
JLCPCB Part #
C6539357
Package
Plugin,D=10mm
Description
2.6Ω 400mA 820uH ±10% 插件,D=10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCentral Semicon
PackagePlugin,D=10mm
Current - Saturation(Isat)400mA
Inductance820uH
Tolerance±10%
DC Resistance(DCR)2.6Ω