
CT0805CSF-560J
- Manufacturer
- MFR.Part #
- CT0805CSF-560J
- JLCPCB Part #
- C6539089
- Package
- SMD,2.4x1.7mm
- Description
- 340mΩ 56nH ±5% SMD,2.4x1.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,2.4x1.7mm | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 340mΩ |

* Images are for reference only
CT0805CSF-560J
Extended- Manufacturer
- MFR.Part #
- CT0805CSF-560J
- JLCPCB Part #
- C6539089
- Package
- SMD,2.4x1.7mm
- Description
- 340mΩ 56nH ±5% SMD,2.4x1.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CT0805CSF-560J
Extended- Manufacturer
- MFR.Part #
- CT0805CSF-560J
- JLCPCB Part #
- C6539089
- Package
- SMD,2.4x1.7mm
- Description
- 340mΩ 56nH ±5% SMD,2.4x1.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT0805CSF-560J Specifications
CT0805CSF-560J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,2.4x1.7mm | |
| Inductance | 56nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 340mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT0805CSF-560J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT0805CSF-560J Documents
CT0805CSF-560J datasheets or manufacturer documentation.
Datasheet: CT0805CSF-560J Datasheet (PDF)
CT0805CSF-560J Schematic Symbol & PCB Footprint
The CT0805CSF-560J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.