
CT0402HPF-6N8K
- Manufacturer
- MFR.Part #
- CT0402HPF-6N8K
- JLCPCB Part #
- C7233678
- Package
- SMD,1.3x0.8mm
- Description
- 6.8nH 65mΩ ±10% SMD,1.3x0.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,1.3x0.8mm | |
| Inductance | 6.8nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 65mΩ |

* Images are for reference only
CT0402HPF-6N8K
Extended- Manufacturer
- MFR.Part #
- CT0402HPF-6N8K
- JLCPCB Part #
- C7233678
- Package
- SMD,1.3x0.8mm
- Description
- 6.8nH 65mΩ ±10% SMD,1.3x0.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CT0402HPF-6N8K
Extended- Manufacturer
- MFR.Part #
- CT0402HPF-6N8K
- JLCPCB Part #
- C7233678
- Package
- SMD,1.3x0.8mm
- Description
- 6.8nH 65mΩ ±10% SMD,1.3x0.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT0402HPF-6N8K Specifications
CT0402HPF-6N8K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,1.3x0.8mm | |
| Inductance | 6.8nH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 65mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT0402HPF-6N8K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT0402HPF-6N8K Documents
CT0402HPF-6N8K datasheets or manufacturer documentation.
Datasheet: CT0402HPF-6N8K Datasheet (PDF)
CT0402HPF-6N8K Schematic Symbol & PCB Footprint
The CT0402HPF-6N8K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.