
* Images are for reference only
CMZ5956B TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMZ5956B TR13 PBFREE
- JLCPCB Part #
- C5600086
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 1.2kΩ 1.5W 190V~210V 1uA@152V 200V 8kΩ ±5% SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3166
200+
$0.1264
500+
$0.1222
1000+
$0.1201
Related Products