CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. CMZ5924B TR13 PBFREE
CMZ5924B TR13 PBFREE
Extended
* Images are for reference only

CMZ5924B TR13 PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMZ5924B TR13 PBFREE
JLCPCB Part #
C6153806
Package
SMA
Description
1.5W 4Ω 5uA@7V 9.1V SMA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerCentral Semicon
PackageSMA
Impedance(Zzt)4Ω
Zener Voltage(Nom)9.1V
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)5uA@7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. CMZ5924B TR13 PBFREE
CMZ5924B TR13 PBFREE

* Images are for reference only

CMZ5924B TR13 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMZ5924B TR13 PBFREE
JLCPCB Part #
C6153806
Package
SMA
Description
1.5W 4Ω 5uA@7V 9.1V SMA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMZ5924B TR13 PBFREE

* Images are for reference only

CMZ5924B TR13 PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMZ5924B TR13 PBFREE
JLCPCB Part #
C6153806
Package
SMA
Description
1.5W 4Ω 5uA@7V 9.1V SMA Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMZ5924B TR13 PBFREE Specifications

CMZ5924B TR13 PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerCentral Semicon
PackageSMA
Impedance(Zzt)4Ω
Zener Voltage(Nom)9.1V
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)5uA@7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMZ5924B TR13 PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMZ5924B TR13 PBFREE Documents

CMZ5924B TR13 PBFREE datasheets or manufacturer documentation.

Datasheet: CMZ5924B TR13 PBFREE Datasheet (PDF)

CMZ5924B TR13 PBFREE Schematic Symbol & PCB Footprint

The CMZ5924B TR13 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.