CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMUT5179 TR PBFREE
CMUT5179 TR PBFREE
Extended
* Images are for reference only

CMUT5179 TR PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMUT5179 TR PBFREE
JLCPCB Part #
C17304922
Package
SOT-523
Description
-65℃~+150℃ 1 NPN 1.45GHz 15V 2.5V 20nA 25 250mW 400mV 50mA NPN SOT-523 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-523
Operating Temperature-65℃~+150℃
Transition frequency(fT)1.45GHz
Collector - Emitter Voltage VCEO15V
Number1 NPN
DC Current Gain25
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))400mV
Emitter-Base Voltage(Vebo)2.5V
typeNPN
Pd - Power Dissipation250mW
Current - Collector Cutoff20nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMUT5179 TR PBFREE
CMUT5179 TR PBFREE

* Images are for reference only

CMUT5179 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMUT5179 TR PBFREE
JLCPCB Part #
C17304922
Package
SOT-523
Description
-65℃~+150℃ 1 NPN 1.45GHz 15V 2.5V 20nA 25 250mW 400mV 50mA NPN SOT-523 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMUT5179 TR PBFREE

* Images are for reference only

CMUT5179 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMUT5179 TR PBFREE
JLCPCB Part #
C17304922
Package
SOT-523
Description
-65℃~+150℃ 1 NPN 1.45GHz 15V 2.5V 20nA 25 250mW 400mV 50mA NPN SOT-523 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMUT5179 TR PBFREE Specifications

CMUT5179 TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-523
Operating Temperature-65℃~+150℃
Transition frequency(fT)1.45GHz
Collector - Emitter Voltage VCEO15V
Number1 NPN
DC Current Gain25
Current - Collector(Ic)50mA
Vce Saturation(VCE(sat))400mV
Emitter-Base Voltage(Vebo)2.5V
typeNPN
Pd - Power Dissipation250mW
Current - Collector Cutoff20nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMUT5179 TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMUT5179 TR PBFREE Schematic Symbol & PCB Footprint

The CMUT5179 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.