CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. CMPZ5226B TR PBFREE
CMPZ5226B TR PBFREE
Extended
* Images are for reference only

CMPZ5226B TR PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPZ5226B TR PBFREE
JLCPCB Part #
C5627556
Package
SOT-23
Description
-65℃~+150℃ 25uA@1V 28Ω 3.135V~3.465V 3.3V 350mW ±5% SOT-23 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerCentral Semicon
PackageSOT-23
Operating Junction Temperature Range-65℃~+150℃
Tolerance±5%
Impedance(Zzt)28Ω
Zener Voltage(Range)3.135V~3.465V
Zener Voltage(Nom)3.3V
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)25uA@1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. CMPZ5226B TR PBFREE
CMPZ5226B TR PBFREE

* Images are for reference only

CMPZ5226B TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPZ5226B TR PBFREE
JLCPCB Part #
C5627556
Package
SOT-23
Description
-65℃~+150℃ 25uA@1V 28Ω 3.135V~3.465V 3.3V 350mW ±5% SOT-23 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPZ5226B TR PBFREE

* Images are for reference only

CMPZ5226B TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPZ5226B TR PBFREE
JLCPCB Part #
C5627556
Package
SOT-23
Description
-65℃~+150℃ 25uA@1V 28Ω 3.135V~3.465V 3.3V 350mW ±5% SOT-23 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPZ5226B TR PBFREE Specifications

CMPZ5226B TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerCentral Semicon
PackageSOT-23
Operating Junction Temperature Range-65℃~+150℃
Tolerance±5%
Impedance(Zzt)28Ω
Zener Voltage(Range)3.135V~3.465V
Zener Voltage(Nom)3.3V
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)25uA@1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPZ5226B TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPZ5226B TR PBFREE Documents

CMPZ5226B TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMPZ5226B TR PBFREE Datasheet (PDF)

CMPZ5226B TR PBFREE Schematic Symbol & PCB Footprint

The CMPZ5226B TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.