CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. CMPTA29 TR PBFREE
CMPTA29 TR PBFREE
Extended
* Images are for reference only

CMPTA29 TR PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPTA29 TR PBFREE
JLCPCB Part #
C7108681
Package
SOT-23
Description
1.5V 10000 100V 125MHz NPN SOT-23 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerCentral Semicon
PackageSOT-23
TypeNPN
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain10000
Vce Saturation(VCE(sat))1.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. CMPTA29 TR PBFREE
CMPTA29 TR PBFREE

* Images are for reference only

CMPTA29 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPTA29 TR PBFREE
JLCPCB Part #
C7108681
Package
SOT-23
Description
1.5V 10000 100V 125MHz NPN SOT-23 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPTA29 TR PBFREE

* Images are for reference only

CMPTA29 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPTA29 TR PBFREE
JLCPCB Part #
C7108681
Package
SOT-23
Description
1.5V 10000 100V 125MHz NPN SOT-23 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPTA29 TR PBFREE Specifications

CMPTA29 TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerCentral Semicon
PackageSOT-23
TypeNPN
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO100V
DC Current Gain10000
Vce Saturation(VCE(sat))1.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPTA29 TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPTA29 TR PBFREE Documents

CMPTA29 TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMPTA29 TR PBFREE Datasheet (PDF)

CMPTA29 TR PBFREE Schematic Symbol & PCB Footprint

The CMPTA29 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy