
* Images are for reference only
CMPT6429 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPT6429 TR PBFREE
- JLCPCB Part #
- C6151060
- Package
- SOT-23
- Description
- -65℃~+150℃@(Tj) 100nA 200mA 350mW 45V 500@100uA,5V 600mV 700MHz NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
200+
$0.0592
500+
$0.0571
1000+
$0.0562
Related Products