
* Images are for reference only
CMPT2907AE TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMPT2907AE TR PBFREE
- JLCPCB Part #
- C5599353
- Package
- SOT-23
- Description
- -65℃~+150℃ 100 10nA 200MHz 350mW 600mA 60V 700mV PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0765
200+
$0.0305
500+
$0.0295
1000+
$0.0290
Related Products