
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Central Semicon | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Drain Current (Idss) | 25mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 125Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 1V、4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMPFJ176 TR PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Central Semicon | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Drain Current (Idss) | 25mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 125Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 1V、4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPFJ176 TR PBFREE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CMPFJ176 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.