CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMNT3906E TR PBFREE
CMNT3906E TR PBFREE
Extended
* Images are for reference only

CMNT3906E TR PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMNT3906E TR PBFREE
JLCPCB Part #
C7108611
Package
SOT-953
Description
-65℃~+150℃ 100 200mA 200mV 250mW 300MHz 40V PNP SOT-953 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-953
Operating Temperature-65℃~+150℃
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain100
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))200mV
Pd - Power Dissipation250mW
typePNP
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. CMNT3906E TR PBFREE
CMNT3906E TR PBFREE

* Images are for reference only

CMNT3906E TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMNT3906E TR PBFREE
JLCPCB Part #
C7108611
Package
SOT-953
Description
-65℃~+150℃ 100 200mA 200mV 250mW 300MHz 40V PNP SOT-953 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMNT3906E TR PBFREE

* Images are for reference only

CMNT3906E TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMNT3906E TR PBFREE
JLCPCB Part #
C7108611
Package
SOT-953
Description
-65℃~+150℃ 100 200mA 200mV 250mW 300MHz 40V PNP SOT-953 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMNT3906E TR PBFREE Specifications

CMNT3906E TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageSOT-953
Operating Temperature-65℃~+150℃
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain100
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))200mV
Pd - Power Dissipation250mW
typePNP
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMNT3906E TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMNT3906E TR PBFREE Documents

CMNT3906E TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMNT3906E TR PBFREE Datasheet (PDF)

CMNT3906E TR PBFREE Schematic Symbol & PCB Footprint

The CMNT3906E TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.