
* Images are for reference only
CMDZ5248B TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ5248B TR PBFREE
- JLCPCB Part #
- C5621310
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 100nA@14V 17.1V~18.9V 18V 21Ω 250mW 600Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
1000+
$0.0576
2500+
$0.0557
5000+
$0.0547
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →