
* Images are for reference only
CMDZ13L TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMDZ13L TR PBFREE
- JLCPCB Part #
- C5598771
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 12.35V~13.65V 13V 1uA@10.5V 250mW 80Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2955
1000+
$0.1179
2500+
$0.1139
5000+
$0.1120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →