CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CEDM8001 BK PBFREE
CEDM8001 BK PBFREE
Extended
* Images are for reference only

CEDM8001 BK PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CEDM8001 BK PBFREE
JLCPCB Part #
C5572790
Package
SOT-883
Description
-65℃~+150℃ 1 P-Channel 100mA 100mW 20V SOT-883 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-883
Operating Temperature-65℃~+150℃
Number1 P-Channel
Current - Continuous Drain(Id)100mA
Drain to Source Voltage20V
Pd - Power Dissipation100mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CEDM8001 BK PBFREE
CEDM8001 BK PBFREE

* Images are for reference only

CEDM8001 BK PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CEDM8001 BK PBFREE
JLCPCB Part #
C5572790
Package
SOT-883
Description
-65℃~+150℃ 1 P-Channel 100mA 100mW 20V SOT-883 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CEDM8001 BK PBFREE

* Images are for reference only

CEDM8001 BK PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CEDM8001 BK PBFREE
JLCPCB Part #
C5572790
Package
SOT-883
Description
-65℃~+150℃ 1 P-Channel 100mA 100mW 20V SOT-883 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CEDM8001 BK PBFREE Specifications

CEDM8001 BK PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-883
Operating Temperature-65℃~+150℃
Number1 P-Channel
Current - Continuous Drain(Id)100mA
Drain to Source Voltage20V
Pd - Power Dissipation100mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CEDM8001 BK PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CEDM8001 BK PBFREE Documents

CEDM8001 BK PBFREE datasheets or manufacturer documentation.

Datasheet: CEDM8001 BK PBFREE Datasheet (PDF)

CEDM8001 BK PBFREE Schematic Symbol & PCB Footprint

The CEDM8001 BK PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.