CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BC184B PBFREE
BC184B PBFREE
Extended
* Images are for reference only

BC184B PBFREE

Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
BC184B PBFREE
JLCPCB Part #
C5557104
Package
TO-92
Description
-65℃~+150℃ 15nA 200mA 250 280MHz 300mW 30V 600mV NPN TO-92 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageTO-92
Operating Temperature-65℃~+150℃
Transition frequency(fT)280MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain250
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))600mV
typeNPN
Pd - Power Dissipation300mW
Current - Collector Cutoff15nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. BC184B PBFREE
BC184B PBFREE

* Images are for reference only

BC184B PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
BC184B PBFREE
JLCPCB Part #
C5557104
Package
TO-92
Description
-65℃~+150℃ 15nA 200mA 250 280MHz 300mW 30V 600mV NPN TO-92 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC184B PBFREE

* Images are for reference only

BC184B PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
BC184B PBFREE
JLCPCB Part #
C5557104
Package
TO-92
Description
-65℃~+150℃ 15nA 200mA 250 280MHz 300mW 30V 600mV NPN TO-92 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC184B PBFREE Specifications

BC184B PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerCentral Semicon
PackageTO-92
Operating Temperature-65℃~+150℃
Transition frequency(fT)280MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain250
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))600mV
typeNPN
Pd - Power Dissipation300mW
Current - Collector Cutoff15nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC184B PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BC184B PBFREE Documents

BC184B PBFREE datasheets or manufacturer documentation.

Datasheet: BC184B PBFREE Datasheet (PDF)

BC184B PBFREE Schematic Symbol & PCB Footprint

The BC184B PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.