
2N5064 PBFREE
- Manufacturer
- MFR.Part #
- 2N5064 PBFREE
- JLCPCB Part #
- C17674149
- Package
- TO-92-3
- Description
- -40℃~+125℃ 1.7V 200V 200uA 5mA 800mA 800mV TO-92-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Central Semicon | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 800mV | |
| Holding Current (Ih) | 5mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 200uA | |
| Peak off - state voltage(Vdrm) | 200V |

* Images are for reference only
2N5064 PBFREE
Extended- Manufacturer
- MFR.Part #
- 2N5064 PBFREE
- JLCPCB Part #
- C17674149
- Package
- TO-92-3
- Description
- -40℃~+125℃ 1.7V 200V 200uA 5mA 800mA 800mV TO-92-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2N5064 PBFREE
Extended- Manufacturer
- MFR.Part #
- 2N5064 PBFREE
- JLCPCB Part #
- C17674149
- Package
- TO-92-3
- Description
- -40℃~+125℃ 1.7V 200V 200uA 5mA 800mA 800mV TO-92-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N5064 PBFREE Specifications
2N5064 PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Central Semicon | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 800mV | |
| Holding Current (Ih) | 5mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 200uA | |
| Peak off - state voltage(Vdrm) | 200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N5064 PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N5064 PBFREE Documents
2N5064 PBFREE datasheets or manufacturer documentation.
Datasheet: 2N5064 PBFREE Datasheet (PDF)
2N5064 PBFREE Schematic Symbol & PCB Footprint
The 2N5064 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.