
1.5SMC82CA BK PBFREE
- Manufacturer
- MFR.Part #
- 1.5SMC82CA BK PBFREE
- JLCPCB Part #
- C1667461
- Package
- SMC
- Description
- 1.5kW@10/1000us 113V 13.3A@10/1000us 5uA 70.1V 82V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Central Semicon | |
| Package | SMC | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Clamping Voltage | 113V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 13.3A@10/1000us | |
| Voltage - Breakdown | 82V | |
| Reverse Stand-Off Voltage (Vrwm) | 70.1V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
1.5SMC82CA BK PBFREE
Extended- Manufacturer
- MFR.Part #
- 1.5SMC82CA BK PBFREE
- JLCPCB Part #
- C1667461
- Package
- SMC
- Description
- 1.5kW@10/1000us 113V 13.3A@10/1000us 5uA 70.1V 82V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1.5SMC82CA BK PBFREE
Extended- Manufacturer
- MFR.Part #
- 1.5SMC82CA BK PBFREE
- JLCPCB Part #
- C1667461
- Package
- SMC
- Description
- 1.5kW@10/1000us 113V 13.3A@10/1000us 5uA 70.1V 82V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.5SMC82CA BK PBFREE Specifications
1.5SMC82CA BK PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Central Semicon | |
| Package | SMC | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Clamping Voltage | 113V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 13.3A@10/1000us | |
| Voltage - Breakdown | 82V | |
| Reverse Stand-Off Voltage (Vrwm) | 70.1V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5SMC82CA BK PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.5SMC82CA BK PBFREE Documents
1.5SMC82CA BK PBFREE datasheets or manufacturer documentation.
Datasheet: 1.5SMC82CA BK PBFREE Datasheet (PDF)
1.5SMC82CA BK PBFREE Schematic Symbol & PCB Footprint
The 1.5SMC82CA BK PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.