
* Images are for reference only
1N5819 TR TIN/LEAD
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N5819 TR TIN/LEAD
- JLCPCB Part #
- C6074020
- Package
- DO-41
- Description
- 1A 1mA@40V 40V 600mV@1A DO-41 Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1337
200+
$0.0534
500+
$0.0517
1000+
$0.0507
Related Products