
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Celduc | |
| Package | SIP-4 | |
| Load Current | 5A | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 0V~30V | |
| Input Type | AC,DC | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 25A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPD07505 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Celduc | |
| Package | SIP-4 | |
| Load Current | 5A | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 0V~30V | |
| Input Type | AC,DC | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 25A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPD07505. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPD07505 datasheets or manufacturer documentation.
Datasheet: SPD07505 Datasheet (PDF)
The SPD07505 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.