CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH43CN2R2M03LCAY
LQH43CN2R2M03LCAY - 1
LQH43CN2R2M03LCAY - 2
LQH43CN2R2M03LCAY - 3
LQH43CN2R2M03LCAY - 4
Extended1/4
* Images are for reference only

LQH43CN2R2M03LCAY

Attributes
Value
Manufacturer
Ceaiya
MFR.Part #
LQH43CN2R2M03LCAY
JLCPCB Part #
C30600009
Package
SMD,4.5x3.2mm
Description
110mΩ 2.2uH 900mA Unshielded Inductor ±20% SMD,4.5x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCeaiya
PackageSMD,4.5x3.2mm
Inductance2.2uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating900mA
DC Resistance(DCR)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH43CN2R2M03LCAY
LQH43CN2R2M03LCAY

* Images are for reference only

LQH43CN2R2M03LCAY

Extended
Manufacturer

Ceaiya

MFR.Part #
LQH43CN2R2M03LCAY
JLCPCB Part #
C30600009
Package
SMD,4.5x3.2mm
Description
110mΩ 2.2uH 900mA Unshielded Inductor ±20% SMD,4.5x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH43CN2R2M03LCAY

* Images are for reference only

LQH43CN2R2M03LCAY

Extended
Manufacturer

Ceaiya

MFR.Part #
LQH43CN2R2M03LCAY
JLCPCB Part #
C30600009
Package
SMD,4.5x3.2mm
Description
110mΩ 2.2uH 900mA Unshielded Inductor ±20% SMD,4.5x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH43CN2R2M03LCAY Specifications

LQH43CN2R2M03LCAY technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCeaiya
PackageSMD,4.5x3.2mm
Inductance2.2uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating900mA
DC Resistance(DCR)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH43CN2R2M03LCAY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH43CN2R2M03LCAY Documents

LQH43CN2R2M03LCAY datasheets or manufacturer documentation.

Datasheet: LQH43CN2R2M03LCAY Datasheet (PDF)

LQH43CN2R2M03LCAY Schematic Symbol & PCB Footprint

The LQH43CN2R2M03LCAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.