
* Images are for reference only
CMPI0630-6R8M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CMPI0630-6R8M
- JLCPCB Part #
- C917353
- Package
- SMD,7.1x6.6mm
- Description
- 5A 6.8uH 62mΩ 6A ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 736
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 728
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
50+
$0.0751
150+
$0.0662
1500+
$0.0574
3000+
$0.0521
4500+
$0.0493
Related Products