
* Images are for reference only
CCM4532-110T
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CCM4532-110T
- JLCPCB Part #
- C49208365
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+125℃ 10MΩ 11uH@100kHz 300Ω@10MHz、650Ω@10MHz 360mA 500mΩ 50V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2935
50+
$0.2287
150+
$0.2009
500+
$0.1663
2000+
$0.1509
4000+
$0.1416
Related Products