
* Images are for reference only
632122-2B-JE
Extended
- Manufacturer
- Carling Technologies
- MFR.Part #
- 632122-2B-JE
- JLCPCB Part #
- C7190891
- Package
- -
- Description
- 0℃~+85℃ 125V Red SPST - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6944
200+
$5.4643
500+
$5.2826