112-M-73
Extended
* Images are for reference only

112-M-73

Attributes
Value
MFR.Part #
112-M-73
JLCPCB Part #
C5470432
Package
-
Description
125V 125V Cylinder Lever PC Pin SPDT Through Hole - Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerCarling Technologies
Package-
Termination StylePC Pin
Actuator TypeCylinder Lever
CircuitSPDT
Voltage Rating (DC)125V
Mounting TypeThrough Hole
Voltage Rating (AC)125V