
YGM1 C511
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Cantherm | |
| Package | Plugin | |
| Power(Watts) | 690mW | |
| Operating Temperature | -20℃~+60℃ | |
| Resistance @ 25℃ | 250Ω | |
| Resistance Tolerance | ±10% |

* Images are for reference only
YGM1 C511
Extended- Manufacturer
- MFR.Part #
- YGM1 C511
- JLCPCB Part #
- C17304174
- Package
- Plugin
- Description
- -20℃~+60℃ 250Ω 690mW ±10% Plugin PTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YGM1 C511
Extended- Manufacturer
- MFR.Part #
- YGM1 C511
- JLCPCB Part #
- C17304174
- Package
- Plugin
- Description
- -20℃~+60℃ 250Ω 690mW ±10% Plugin PTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YGM1 C511 Specifications
YGM1 C511 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Cantherm | |
| Package | Plugin | |
| Power(Watts) | 690mW | |
| Operating Temperature | -20℃~+60℃ | |
| Resistance @ 25℃ | 250Ω | |
| Resistance Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YGM1 C511. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YGM1 C511 Documents
YGM1 C511 datasheets or manufacturer documentation.
Datasheet: YGM1 C511 Datasheet (PDF)
YGM1 C511 Schematic Symbol & PCB Footprint
The YGM1 C511 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.