
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | Cantherm | |
| Package | - | |
| Maximum Temperature Limit | 140℃ | |
| Current Rating | 15A | |
| Holding Temperature | 88℃ | |
| Rated Functioning Temperature | 110℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L5011024DELB0XE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | Cantherm | |
| Package | - | |
| Maximum Temperature Limit | 140℃ | |
| Current Rating | 15A | |
| Holding Temperature | 88℃ | |
| Rated Functioning Temperature | 110℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L5011024DELB0XE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L5011024DELB0XE datasheets or manufacturer documentation.
Datasheet: L5011024DELB0XE Datasheet (PDF)
The L5011024DELB0XE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.