
* Images are for reference only
CY8C21223-24SXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C21223-24SXI
- JLCPCB Part #
- C8281
- Package
- SOIC-16
- Description
- -40℃~+85℃ 12 2.4V~5.25V 24MHz 256Byte 4KB 8 Bit Built-in FLASH Others SOIC-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$4.3551
10+
$3.7175
48+
$3.3392
96+
$2.9560
480+
$2.7789
1008+
$2.7000
Related Products