
GRS-2011-2029
- Manufacturer
- MFR.Part #
- GRS-2011-2029
- JLCPCB Part #
- C5719751
- Package
- -
- Description
- -20℃~+105℃ 125V SPST White - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | - | |
| Operating Temperature | -20℃~+105℃ | |
| Actuator Color | White | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
GRS-2011-2029
Extended- Manufacturer
- MFR.Part #
- GRS-2011-2029
- JLCPCB Part #
- C5719751
- Package
- -
- Description
- -20℃~+105℃ 125V SPST White - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GRS-2011-2029
Extended- Manufacturer
- MFR.Part #
- GRS-2011-2029
- JLCPCB Part #
- C5719751
- Package
- -
- Description
- -20℃~+105℃ 125V SPST White - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GRS-2011-2029 Specifications
GRS-2011-2029 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | - | |
| Operating Temperature | -20℃~+105℃ | |
| Actuator Color | White | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRS-2011-2029. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GRS-2011-2029 Documents
GRS-2011-2029 datasheets or manufacturer documentation.
Datasheet: GRS-2011-2029 Datasheet (PDF)
GRS-2011-2029 Schematic Symbol & PCB Footprint
The GRS-2011-2029 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.