
GI-153-0004
- Manufacturer
- MFR.Part #
- GI-153-0004
- JLCPCB Part #
- C6954408
- Package
- -
- Description
- 125V Rectangular Columnar SP3T Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | - | |
| Voltage Rating | 125V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Mounting Type | Through Hole |

* Images are for reference only
GI-153-0004
Extended- Manufacturer
- MFR.Part #
- GI-153-0004
- JLCPCB Part #
- C6954408
- Package
- -
- Description
- 125V Rectangular Columnar SP3T Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GI-153-0004
Extended- Manufacturer
- MFR.Part #
- GI-153-0004
- JLCPCB Part #
- C6954408
- Package
- -
- Description
- 125V Rectangular Columnar SP3T Through Hole - Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GI-153-0004 Specifications
GI-153-0004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | - | |
| Voltage Rating | 125V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GI-153-0004. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GI-153-0004 Documents
GI-153-0004 datasheets or manufacturer documentation.
Datasheet: GI-153-0004 Datasheet (PDF)
GI-153-0004 Schematic Symbol & PCB Footprint
The GI-153-0004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.