
GI-152-0055
- Manufacturer
- MFR.Part #
- GI-152-0055
- JLCPCB Part #
- C6049988
- Package
- Plugin
- Description
- 125V DPDT Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | Plugin | |
| Voltage Rating | 125V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |

* Images are for reference only
GI-152-0055
Extended- Manufacturer
- MFR.Part #
- GI-152-0055
- JLCPCB Part #
- C6049988
- Package
- Plugin
- Description
- 125V DPDT Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GI-152-0055
Extended- Manufacturer
- MFR.Part #
- GI-152-0055
- JLCPCB Part #
- C6049988
- Package
- Plugin
- Description
- 125V DPDT Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GI-152-0055 Specifications
GI-152-0055 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | Plugin | |
| Voltage Rating | 125V | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DPDT | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GI-152-0055. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GI-152-0055 Documents
GI-152-0055 datasheets or manufacturer documentation.
Datasheet: GI-152-0055 Datasheet (PDF)
GI-152-0055 Schematic Symbol & PCB Footprint
The GI-152-0055 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.