
* Images are for reference only
CWN-370-20-0000
Extended
- Manufacturer
- CW INDUSTRIES
- MFR.Part #
- CWN-370-20-0000
- JLCPCB Part #
- C17397034
- Package
- Plugin
- Description
- -55℃~+125℃ 10 1A 2 2.54mm 2.54mm 20P 2x10P 7.4mm Blue Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8379
200+
$2.3297
500+
$2.2524
1000+
$2.2138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →