
* Images are for reference only
CWN-320-14-0000
Extended
- Manufacturer
- CW INDUSTRIES
- MFR.Part #
- CWN-320-14-0000
- JLCPCB Part #
- C17621943
- Package
- Push-Pull
- Description
- -55℃~+125℃ 14P 1A 2 2.54mm 2.54mm 2x7P 7 7.4mm Blue Phosphor bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5348
200+
$3.0075
500+
$2.9061
1000+
$2.8578
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →