
* Images are for reference only
CWN-320-10-0000
Extended
- Manufacturer
- CW INDUSTRIES
- MFR.Part #
- CWN-320-10-0000
- JLCPCB Part #
- C17457447
- Package
- Push-Pull
- Description
- -55℃~+125℃ 10P 1A 2 2.54mm 2.54mm 2x5P 5 7.4mm Blue Phosphor bronze Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7280
200+
$2.2867
500+
$2.2095
1000+
$2.1726