
* Images are for reference only
CUS05S40,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CUS05S40,H3F
- JLCPCB Part #
- C442418
- Package
- SC-76(SOD-323)
- Description
- 1 Independent 30uA@10V 40V 500mA 5A 600mV@500mA SC-76(SOD-323) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12877
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12843
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0500
300+
$0.0429
3000+
$0.0377
6000+
$0.0336
9000+
$0.0315
Related Products
Welcome back, may I help you?