
VYC30W-Q24-T515-H
- Manufacturer
- MFR.Part #
- VYC30W-Q24-T515-H
- JLCPCB Part #
- C19493864
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 500mA、3A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 86% | |
| Length | 50.8mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 400kHz | |
| Height | 11.2mm | |
| Width | 40.6mm | |
| Output Voltage | ±15V、5V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
VYC30W-Q24-T515-H
Extended- Manufacturer
- MFR.Part #
- VYC30W-Q24-T515-H
- JLCPCB Part #
- C19493864
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VYC30W-Q24-T515-H
Extended- Manufacturer
- MFR.Part #
- VYC30W-Q24-T515-H
- JLCPCB Part #
- C19493864
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VYC30W-Q24-T515-H Specifications
VYC30W-Q24-T515-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 500mA、3A | |
| Output Power | 30W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 86% | |
| Length | 50.8mm | |
| Voltage - Supply | 9V~36V | |
| Frequency | 400kHz | |
| Height | 11.2mm | |
| Width | 40.6mm | |
| Output Voltage | ±15V、5V | |
| Ripple Noise | 120mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VYC30W-Q24-T515-H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VYC30W-Q24-T515-H Documents
VYC30W-Q24-T515-H datasheets or manufacturer documentation.
Datasheet: VYC30W-Q24-T515-H Datasheet (PDF)
VYC30W-Q24-T515-H Schematic Symbol & PCB Footprint
The VYC30W-Q24-T515-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.