
VMS-200C-12-CNF
- Manufacturer
- MFR.Part #
- VMS-200C-12-CNF
- JLCPCB Part #
- C5998292
- Package
- -
- Description
- -40℃~+70℃ 103.4mm 12V 16.6A 37mm 6000uF 60mVp-p 62mm 93% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage - DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 16.6A | |
| Operating Temperature Range | -40℃~+70℃ | |
| Conversion Efficiency | 93% | |
| Length | 103.4mm | |
| Capacitive Load(Max) | 6000uF | |
| Height | 37mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 62mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
VMS-200C-12-CNF
Extended- Manufacturer
- MFR.Part #
- VMS-200C-12-CNF
- JLCPCB Part #
- C5998292
- Package
- -
- Description
- -40℃~+70℃ 103.4mm 12V 16.6A 37mm 6000uF 60mVp-p 62mm 93% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage - DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VMS-200C-12-CNF
Extended- Manufacturer
- MFR.Part #
- VMS-200C-12-CNF
- JLCPCB Part #
- C5998292
- Package
- -
- Description
- -40℃~+70℃ 103.4mm 12V 16.6A 37mm 6000uF 60mVp-p 62mm 93% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage - DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VMS-200C-12-CNF Specifications
VMS-200C-12-CNF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 16.6A | |
| Operating Temperature Range | -40℃~+70℃ | |
| Conversion Efficiency | 93% | |
| Length | 103.4mm | |
| Capacitive Load(Max) | 6000uF | |
| Height | 37mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 62mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VMS-200C-12-CNF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VMS-200C-12-CNF Documents
VMS-200C-12-CNF datasheets or manufacturer documentation.
Datasheet: VMS-200C-12-CNF Datasheet (PDF)
VMS-200C-12-CNF Schematic Symbol & PCB Footprint
The VMS-200C-12-CNF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.