
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 1kV | |
| Number of Rows | 1 | |
| Color | Blue | |
| Connector Type | Male Plug | |
| Number of Pins | 11P | |
| Current Rating | 10A | |
| Pitch | 7.62mm | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 11 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBP05P1-762-11BE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x11P | |
| Voltage Rating (Max) | 1kV | |
| Number of Rows | 1 | |
| Color | Blue | |
| Connector Type | Male Plug | |
| Number of Pins | 11P | |
| Current Rating | 10A | |
| Pitch | 7.62mm | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 11 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBP05P1-762-11BE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBP05P1-762-11BE datasheets or manufacturer documentation.
Datasheet: TBP05P1-762-11BE Datasheet (PDF)
The TBP05P1-762-11BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.