
SJ1-3553NG
- Manufacturer
- MFR.Part #
- SJ1-3553NG
- JLCPCB Part #
- C4991923
- Package
- 插件,12x11.5mm
- Description
- -25℃~+85℃ 12V 1A 3.5mm Headphone Jack Brass、Copper alloy Tin 插件,12x11.5mm Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | 插件,12x11.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Contact Plating | Tin | |
| Contact Material | Brass、Copper alloy | |
| Current Rating | 1A | |
| Connector Type | 3.5mm Headphone Jack |

* Images are for reference only
SJ1-3553NG
Extended- Manufacturer
- MFR.Part #
- SJ1-3553NG
- JLCPCB Part #
- C4991923
- Package
- 插件,12x11.5mm
- Description
- -25℃~+85℃ 12V 1A 3.5mm Headphone Jack Brass、Copper alloy Tin 插件,12x11.5mm Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SJ1-3553NG
Extended- Manufacturer
- MFR.Part #
- SJ1-3553NG
- JLCPCB Part #
- C4991923
- Package
- 插件,12x11.5mm
- Description
- -25℃~+85℃ 12V 1A 3.5mm Headphone Jack Brass、Copper alloy Tin 插件,12x11.5mm Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SJ1-3553NG Specifications
SJ1-3553NG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | 插件,12x11.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Contact Plating | Tin | |
| Contact Material | Brass、Copper alloy | |
| Current Rating | 1A | |
| Connector Type | 3.5mm Headphone Jack |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJ1-3553NG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SJ1-3553NG Documents
SJ1-3553NG datasheets or manufacturer documentation.
Datasheet: SJ1-3553NG Datasheet (PDF)
SJ1-3553NG Schematic Symbol & PCB Footprint
The SJ1-3553NG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.