This website requires JavaScript.
no-image

* Images are for reference only

PRMC3-D24-S9-S

Extended
Manufacturer
CUI
MFR.Part #
PRMC3-D24-S9-S
JLCPCB Part #
C6358447
Package
SIP,22x9.5mm
Description
1 18V~36V 333mA 3W 3kV 83% 9V Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.2791
198+ $13.2795
506+ $12.8357
990+ $12.6170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons