This website requires JavaScript.
no-image

* Images are for reference only

PQP1-D12-S24-D

Extended
Manufacturer
CUI
MFR.Part #
PQP1-D12-S24-D
JLCPCB Part #
C5828718
Package
DIP,14x14mm
Description
-40℃~+85℃ 1 1.5kV 14mm 14mm 150mVp-p 1W 24V 300kHz 42mA 76% 9V~18V 9mm Short Circuit Protection、Automatic fault recovery DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0302
210+ $7.5928
490+ $7.3400
1015+ $7.2144
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons