
* Images are for reference only
PQD6-Q24-D15-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQD6-Q24-D15-D
- JLCPCB Part #
- C5829632
- Package
- DIP-5
- Description
- -40℃~+85℃ 1.5kV 100uF 11.7mm 2 200mA 25.4mm 25.4mm 300kHz 6W 75mVp-p 88% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Light load efficient mode ±15V DIP-5 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.7215
209+
$52.5588
494+
$50.8023
1007+
$49.9345
Related Products